
* Images are for reference only
AFC99-S68FIA-HF
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC99-S68FIA-HF
- JLCPCB Part #
- C49274854
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -45℃~+85℃ 0.32mm 0.5mm 2.2mm 500mA 50V 68P Bottom Contact Copper alloy Front insertion and back flip type Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1467
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1467
In-stock Item Pricing
Qty Unit Price
1+
$0.5866
10+
$0.4754
30+
$0.4190
100+
$0.3642
500+
$0.3320
1500+
$0.3143
Related Products
Welcome back, may I help you?