
* Images are for reference only
AFA31-S12ECA-HF
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFA31-S12ECA-HF
- JLCPCB Part #
- C6709468
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 0.3mm 12P 1mm 3mm Copper alloy Non-Latching Surface Mount, Right Angle Tin Top Contact SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1220
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1220
In-stock Item Pricing
Qty Unit Price
1+
$0.1679
50+
$0.1319
150+
$0.1164
1500+
$0.0972
3000+
$0.0885
4500+
$0.0834
Related Products
Welcome back, may I help you?