
* Images are for reference only
1.25-D-6PWB
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- 1.25-D-6PWB
- JLCPCB Part #
- C35040
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 100V 12.25mm 1A 1x6P 3.4mm 4.2mm 6P LCP Phosphor bronze PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 605
Minimum: 1
Full Reel: 46
$0.01
Add To List
Available Order Qty: 596
In-stock Item Pricing
Qty Unit Price
1+
$0.1059
230+
$0.0843
690+
$0.0735
2300+
$0.0653
11500+
$0.0588
23000+
$0.0556
Related Products
Welcome back, may I help you?