
* Images are for reference only
AFH05-S50FIA-1H
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFH05-S50FIA-1H
- JLCPCB Part #
- C5371174
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.5mm 1mm 400mA 50P 50V Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 293
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$0.4211
10+
$0.3307
30+
$0.2920
100+
$0.2436
500+
$0.2227
1000+
$0.2098
Related Products
Welcome back, may I help you?