
* Images are for reference only
JWMPP92-823J1.2KVDCP15D8
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP92-823J1.2KVDCP15D8
- JLCPCB Part #
- C47279048
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 1.2kV 82nF Metallized Polypropylene ±5% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 402
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 402
In-stock Item Pricing
Qty Unit Price
1+
$0.4424
10+
$0.3542
30+
$0.3158
250+
$0.2677
500+
$0.2469
1000+
$0.2340
Related Products
Welcome back, may I help you?