
* Images are for reference only
JWMPP92-204J750VDCP15D9
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP92-204J750VDCP15D9
- JLCPCB Part #
- C47278996
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 200nF 750V Metallized Polypropylene ±5% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 212
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 212
In-stock Item Pricing
Qty Unit Price
1+
$0.5070
10+
$0.4053
30+
$0.3617
250+
$0.3068
500+
$0.2826
1000+
$0.2681
Related Products
Welcome back, may I help you?