
* Images are for reference only
JWMPP85-474K650VDCP15D7
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP85-474K650VDCP15D7
- JLCPCB Part #
- C47279125
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 470nF 650V Metallized Polypropylene ±10% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 281
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 281
In-stock Item Pricing
Qty Unit Price
1+
$0.0785
50+
$0.0769
150+
$0.0758
500+
$0.0746
Related Products
Welcome back, may I help you?