
* Images are for reference only
JTD1117C(1A)-3.3V
Extended
- Manufacturer
- JTD
- MFR.Part #
- JTD1117C(1A)-3.3V
- JLCPCB Part #
- C42443437
- Package
- SOT-223
- Description
- SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5784
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5700
In-stock Item Pricing
Qty Unit Price
1+
$0.0370
200+
$0.0285
600+
$0.0237
2500+
$0.0209
10000+
$0.0184
20000+
$0.0171
Related Products
Welcome back, may I help you?