
* Images are for reference only
SM16B-GHDS-A-GAN-TF
Extended
- Manufacturer
- JST
- MFR.Part #
- SM16B-GHDS-A-GAN-TF
- JLCPCB Part #
- C20611086
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1.25mm 13.25mm 16P 1A 2 2x8P 50V 6.85mm 8 Auxiliary Solder Pin GHD Gold PA9T Phosphor bronze Surface Mount, Right Angle UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4111
200+
$4.1538
500+
$4.0151
1000+
$3.9473
Related Products
Welcome back, may I help you?