
* Images are for reference only
S7P-VH
Extended
- Manufacturer
- JST
- MFR.Part #
- S7P-VH
- JLCPCB Part #
- C20089300
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 13.9mm 1x7P 250V 27.66mm 3.96mm 7 7P Brass PA66 Right Angle Tin UL94V-0 VH White Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3219
250+
$0.1284
500+
$0.1242
1000+
$0.1220
Related Products
Welcome back, may I help you?