
* Images are for reference only
SM12B-PASS-TBT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM12B-PASS-TBT(LF)(SN)
- JLCPCB Part #
- C566242
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 12 12P 1x12P 250V 28mm 2mm 3A 5.7mm Auxiliary Solder Pin Copper alloy PA PA Surface Mount, Right Angle Tin UL94V-0 White SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.0853
10+
$0.9071
30+
$0.8092
100+
$0.6968
500+
$0.6486
1000+
$0.6261
Related Products
Welcome back, may I help you?