This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SM10B-SRSS-TB(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
SM10B-SRSS-TB(LF)(SN)
JLCPCB Part #
C5306083
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 10 10P 12mm 1A 1mm 1x10P 2.9mm 4.32mm 50V Auxiliary Solder Pin Copper alloy PA SH Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 3000

This product is no longer manufactured.

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2088
10+ $0.1687
30+ $0.1516
100+ $0.1301
500+ $0.1206
1000+ $0.1148
3000+ $0.1134
6000+ $0.1124
The component is currently unavailable, we recommend an alternative part.

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons