
* Images are for reference only
5P-SZN
Extended
- Manufacturer
- JST
- MFR.Part #
- 5P-SZN
- JLCPCB Part #
- C593949
- Package
- P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1x5P 5 Non-Latching PA66 UL94V-0 White Without Fins P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1786
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1786
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
100+
$0.0576
300+
$0.0503
1000+
$0.0450
5000+
$0.0407
10000+
$0.0386
Related Products
Welcome back, may I help you?