
* Images are for reference only
SM08B1-CPTK-1A-TB
Extended
- Manufacturer
- JST
- MFR.Part #
- SM08B1-CPTK-1A-TB
- JLCPCB Part #
- C595157
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1 10.6mm 1x8P 26.1mm 3A 50V 6.8mm 8 8P Black Copper alloy LCP Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7984
200+
$1.0838
500+
$1.0452
1000+
$1.0260
Related Products
Welcome back, may I help you?