This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B2P4-VH(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
B2P4-VH(LF)(SN)
JLCPCB Part #
C493417
Package
Plugin,P=11.88mm
Description
-25℃~+85℃ 1 10A 11.88mm 15.78mm 1×4P (Missing 2P) 250V 2P (4P Missing 2P) 4 8.5mm 9.4mm Brass Missing pin PA66 Through Hole Tin UL94V-0 VH White 插件,P=11.88mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4577

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 4563

In-stock Item Pricing

Qty Unit Price
1+ $0.1102
50+ $0.0882
150+ $0.0771
500+ $0.0689
2500+ $0.0623
5000+ $0.0590

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons