
* Images are for reference only
SM05B-NSHSS-TB
Extended
- Manufacturer
- JST
- MFR.Part #
- SM05B-NSHSS-TB
- JLCPCB Part #
- C20488431
- Package
- -
- Description
- -25℃~+85℃ 1 1A 1mm 1x5P 4.4mm 5 50V 5P 6.8mm 7mm Auxiliary Solder Pin Copper alloy NSH PA Surface Mount, Right Angle Tin UL94V-0 White - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6262
200+
$0.2505
500+
$0.2425
1500+
$0.2377
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?