This website requires JavaScript.
no-image

* Images are for reference only

SM07B-NSHSS-TB

Extended
Manufacturer
JST
MFR.Part #
SM07B-NSHSS-TB
JLCPCB Part #
C20089328
Package
-
Description
-25℃~+85℃ 1 1A 1mm 1x7P 4.4mm 50V 6.8mm 7 7P 9mm Auxiliary Solder Pin Copper alloy NSH PA Surface Mount, Right Angle Tin UL94V-0 White - Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5185
200+ $0.2078
500+ $0.1997
1500+ $0.1965

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons