
* Images are for reference only
B30B-XADSS-N(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B30B-XADSS-N(LF)(SN)
- JLCPCB Part #
- C160261
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 10.1mm 10.1mm 15 2 2.5mm 2.5mm 250V 2x15P 30P 3A 42.5mm Copper alloy Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White XAD 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6968
10+
$0.5668
30+
$0.5026
100+
$0.4287
500+
$0.3902
1000+
$0.3709
Related Products
Welcome back, may I help you?