
* Images are for reference only
SM04B-XSRS-ETB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM04B-XSRS-ETB(LF)(SN)
- JLCPCB Part #
- C5223639
- Package
- SMD
- Description
- -25℃~+85℃ 0.6mm 1 1x4P 200mA 30V 4 4P Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7725
10+
$1.4986
30+
$1.3471
100+
$1.1763
500+
$1.1006
1000+
$1.0667
Related Products
Welcome back, may I help you?