
* Images are for reference only
SM02(8.0)B-BHS-1R-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM02(8.0)B-BHS-1R-TB(LF)(SN)
- JLCPCB Part #
- C595134
- Package
- Plugin
- Description
- -25℃~+85℃ 1 1A 1x2P 2 2P 600V 7.1mm Copper alloy PA Surface Mount, Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3098
200+
$0.1199
500+
$0.1157
1000+
$0.1136
Related Products
Welcome back, may I help you?