
* Images are for reference only
B5B-PH-KL
Extended
- Manufacturer
- JST
- MFR.Part #
- B5B-PH-KL
- JLCPCB Part #
- C20088578
- Package
- -
- Description
- -25℃~+85℃ 1 100V 11.9mm 1x5P 2A 2mm 4.5mm 5 5P 6mm Copper alloy Gray K Pin PA66 PH Through Hole Tin UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1295
200+
$0.0518
500+
$0.0500
1000+
$0.0492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?