
* Images are for reference only
SM02B-BHSS-1-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM02B-BHSS-1-TB(LF)(SN)
- JLCPCB Part #
- C485339
- Package
- SMD,P=3.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.5mm 1A 1x2P 2 2P 3.2mm 3.5mm 400V 7.5mm Auxiliary Solder Pin BHS Brass PPA Surface Mount, Right Angle Tin UL94V-0 White SMD,P=3.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15699
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14798
In-stock Item Pricing
Qty Unit Price
1+
$0.2619
50+
$0.2126
150+
$0.1914
1000+
$0.1650
2000+
$0.1532
5000+
$0.1461
Related Products
Welcome back, may I help you?