
* Images are for reference only
B14B-XADSS-N
Extended
- Manufacturer
- JST
- MFR.Part #
- B14B-XADSS-N
- JLCPCB Part #
- C20088516
- Package
- -
- Description
- -25℃~+85℃ 10.1mm 10.1mm 14P 2 2.5mm 2.5mm 22.5mm 250V 2x7P 3A 7 Copper alloy Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White XAD - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5308
10+
$0.4215
30+
$0.3748
150+
$0.3169
450+
$0.2912
1050+
$0.2751
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →