
* Images are for reference only
SGIT-B021T-MS0.64
Extended
- Manufacturer
- JST
- MFR.Part #
- SGIT-B021T-MS0.64
- JLCPCB Part #
- C7472313
- Package
- -
- Description
- 0.35~0.5 1.4mm~1.7mm Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0631
50+
$0.0617
150+
$0.0609
500+
$0.0599
Related Products
Welcome back, may I help you?