
* Images are for reference only
B13B-XASK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B13B-XASK-1(LF)(SN)
- JLCPCB Part #
- C5306401
- Package
- -
- Description
- -25℃~+85℃ 1 13 13P 1x13P 2.5mm 250V 35mm 3A 6.4mm 8.8mm Copper alloy Glass-Fiber Reinforced PA66 K Pin Through Hole Tin UL94V-0 White XA - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 100
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4317
10+
$0.3415
30+
$0.3029
100+
$0.2545
500+
$0.2320
1000+
$0.2191
2000+
$0.2175
4000+
$0.2143
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?