
* Images are for reference only
B4B-XH-2-E(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B4B-XH-2-E(LF)(SN)
- JLCPCB Part #
- C594230
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.4mm 1x4P 2.5mm 250V 3A 4 4P 6.75mm 7mm Blue Brass Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1840
200+
$0.0713
500+
$0.0688
1000+
$0.0675
Related Products
Welcome back, may I help you?