
* Images are for reference only
S36B-PUDSS-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S36B-PUDSS-1(LF)(SN)
- JLCPCB Part #
- C5305980
- Package
- -
- Description
- -25℃~+85℃ 12.7mm 18 2 250V 2mm 2mm 2x18P 36P 38mm 3A 8.5mm Copper alloy Glass-Fiber Reinforced PA66 PUD Right Angle Tin UL94V-0 White With post - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
Related Products
Welcome back, may I help you?