
* Images are for reference only
S30B-PUDSS-1
Extended
- Manufacturer
- JST
- MFR.Part #
- S30B-PUDSS-1
- JLCPCB Part #
- C2683603
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 15 2 2mm 2mm 2x15P 3A Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 990
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9938
10+
$0.8381
30+
$0.7594
100+
$0.6808
500+
$0.6358
990+
$0.6117
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?