This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S12B-ZESK-2D(T)(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
S12B-ZESK-2D(T)(LF)(SN)
JLCPCB Part #
C594974
Package
Push-Pull,P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 100V 12 12P 1x12P 2A Copper alloy PA66 Right Angle Tin UL94V-0 弯插,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 528

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4817
200+ $0.1879
528+ $0.1815
1056+ $0.1767

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons