
* Images are for reference only
S11B-ZR-SM2-TF(LF)(SN)(P)
Extended
- Manufacturer
- JST
- MFR.Part #
- S11B-ZR-SM2-TF(LF)(SN)(P)
- JLCPCB Part #
- C17187038
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 11 11P 18mm 1A 1x11P 3.7mm 50V 6.5mm Brass Glass fiber reinforced PA46 Pillar Surface Mount, Right Angle Tin UL94V-0 White ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3757
200+
$0.1499
500+
$0.1450
1000+
$0.1424
Related Products
Welcome back, may I help you?