
* Images are for reference only
(G)SM14B-SRSS-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- (G)SM14B-SRSS-TB(LF)(SN)
- JLCPCB Part #
- C2892693
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 14 14P 16mm 1A 1mm 1x14P 2.9mm 4.32mm 50V Auxiliary Solder Pin Copper alloy PA SH Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1527
200+
$0.4463
500+
$0.4303
1000+
$0.4239
Related Products
Welcome back, may I help you?