This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S10B-ZR-SM2-TF(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
S10B-ZR-SM2-TF(LF)(SN)
JLCPCB Part #
C566188
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.5mm 10 10P 16.5mm 1A 1x10P 3.7mm 50V 6.5mm Brass Glass fiber reinforced PA46 Surface Mount, Right Angle Tin UL94V-0 White With post ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4842
200+ $0.1889
500+ $0.1824
1000+ $0.1776

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons