
* Images are for reference only
S09B-XASS-1N-BN(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S09B-XASS-1N-BN(LF)(SN)
- JLCPCB Part #
- C495710
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12.6mm 1x9P 2.5mm 250V 25mm 3A 7.6mm 9 9P Copper alloy Glass-Fiber Reinforced PA66 Right Angle Tin UL94V-0 White XA 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3610
200+
$0.1398
500+
$0.1349
1000+
$0.1325
Related Products
Welcome back, may I help you?