
* Images are for reference only
S08B-PUDSS-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S08B-PUDSS-1(LF)(SN)
- JLCPCB Part #
- C412098
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10mm 12.7mm 2 250V 2mm 2mm 2x4P 3A 4 8.5mm 8P Copper alloy Glass fiber reinforced PA66 PUD Right Angle Tin UL94V-0 White With column 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4239
10+
$0.3420
30+
$0.3083
300+
$0.2650
600+
$0.2457
900+
$0.2328
Related Products
Welcome back, may I help you?