
* Images are for reference only
B10B-PNISK-1A(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B10B-PNISK-1A(LF)(SN)
- JLCPCB Part #
- C565898
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 10 10.2mm 100V 10P 1x10P 22mm 2mm 3A 6.55mm PA66 Through Hole UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6218
10+
$0.5026
30+
$0.4414
250+
$0.3818
500+
$0.3464
1000+
$0.3286
Related Products
Welcome back, may I help you?