
* Images are for reference only
S06B-AIT2-1AK
Extended
- Manufacturer
- JST
- MFR.Part #
- S06B-AIT2-1AK
- JLCPCB Part #
- C594966
- Package
- Push-Pull,P=2.54mm
- Description
- 1 14V 1x6P 2.54mm 20.5mm 5A 6 6P 8.3mm Black PBT Right Angle 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1440
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.5794
10+
$2.5197
30+
$2.4794
100+
$2.4391
Related Products
Welcome back, may I help you?