
* Images are for reference only
S04B-CZHK-B-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S04B-CZHK-B-1(LF)(SN)
- JLCPCB Part #
- C566170
- Package
- Plugin
- Description
- -25℃~+85℃ 1.5mm 100V 2A 4.2mm 4P 6.6mm Copper alloy PA66 Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 960
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.1591
50+
$0.1262
150+
$0.1120
960+
$0.0945
2880+
$0.0866
4800+
$0.0819
Welcome back, may I help you?