
* Images are for reference only
BM12B-XASS-TF
Extended
- Manufacturer
- JST
- MFR.Part #
- BM12B-XASS-TF
- JLCPCB Part #
- C20089176
- Package
- -
- Description
- -25℃~+85℃ 1 10.4mm 12 12P 1x12P 2.5mm 250V 35mm 3A 9.4mm Auxiliary Solder Pin Copper alloy PA Surface Mount,Vertical Tin UL94V-0 White XA - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9906
200+
$0.3956
500+
$0.3828
1000+
$0.3763
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →