
* Images are for reference only
R1.25-3.5(1.25-M3)
Extended
- Manufacturer
- JST
- MFR.Part #
- R1.25-3.5(1.25-M3)
- JLCPCB Part #
- C717270
- Package
- -
- Description
- 1.7mm 14.4mm 3.7mm 6.6mm Circular ring No Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21769
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 21769
In-stock Item Pricing
Qty Unit Price
1+
$0.0422
100+
$0.0341
300+
$0.0303
1000+
$0.0272
5000+
$0.0248
10000+
$0.0235
Welcome back, may I help you?