
* Images are for reference only
BH3B-PH(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH3B-PH(LF)(SN)
- JLCPCB Part #
- C566100
- Package
- Plugin
- Description
- -25℃~+85℃ 1 100V 15mm 1x3P 2A 2mm 3 3P 6mm 7.9mm Copper alloy K Pin PA66 PH Through Hole Tin UL94V-0 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3281
200+
$0.1271
480+
$0.1226
960+
$0.1203