
* Images are for reference only
BM30B-GHDS-G-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM30B-GHDS-G-TF(LF)(SN)
- JLCPCB Part #
- C594420
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1.25mm 15 1A 2 22mm 2x15P 30P 50V 5mm 7.35mm Auxiliary Solder Pin GHD Gold PA9T Phosphor bronze Surface Mount,Vertical UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2623
10+
$1.9228
30+
$1.7088
100+
$1.4900
500+
$1.3919
1250+
$1.3484
Related Products
Welcome back, may I help you?