
* Images are for reference only
09PAF-6S
Extended
- Manufacturer
- JST
- MFR.Part #
- 09PAF-6S
- JLCPCB Part #
- C566264
- Package
- -
- Description
- -25℃~+85℃ 1 100V 1A 1x9P 2mm 9 Free Hanging IDC Housing Phosphor bronze Tin White - IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9441
250+
$0.3661
500+
$0.3533
1000+
$0.3468
Related Products
Welcome back, may I help you?