
* Images are for reference only
BM24B-PUDSS-TFC(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM24B-PUDSS-TFC(LF)(SN)
- JLCPCB Part #
- C594417
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 10.8mm 12 2 24P 250V 28mm 2mm 2mm 2x12P 3A 8.8mm Copper alloy PA PUD Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9439
10+
$1.6599
30+
$1.4825
100+
$1.2438
400+
$1.1615
800+
$1.1244
Related Products
Welcome back, may I help you?