
* Images are for reference only
B14B-PUDSS-1
Extended
- Manufacturer
- JST
- MFR.Part #
- B14B-PUDSS-1
- JLCPCB Part #
- C20088515
- Package
- -
- Description
- -25℃~+85℃ 14P 16mm 2 250V 2mm 2mm 2x7P 3A 7 8.3mm 9.6mm Copper alloy Glass fiber reinforced PA66 PUD Through Hole Tin UL94V-0 White With column - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1980
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3223
200+
$0.1286
500+
$0.1243
1000+
$0.1222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?