
* Images are for reference only
BM13B-GHS-TBT
Extended
- Manufacturer
- JST
- MFR.Part #
- BM13B-GHS-TBT
- JLCPCB Part #
- C18221176
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 13 13P 19.5mm 1A 1x13P 4.05mm 4.32mm 50V Auxiliary Solder Pin GH PA9T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4022
200+
$0.1605
500+
$0.1551
1000+
$0.1526
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?