
* Images are for reference only
BM01B-ACHSS-A-GAN-ETF
Extended
- Manufacturer
- JST
- MFR.Part #
- BM01B-ACHSS-A-GAN-ETF
- JLCPCB Part #
- C20088621
- Package
- -
- Description
- -25℃~+85℃ 1 1 1.2mm 1.4mm 1P 1x1P 2A 3.2mm 4.3mm 50V ACH Auxiliary Solder Pin Copper alloy Gold Surface Mount, Right Angle UL94V-0 White - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3001
200+
$0.1198
500+
$0.1158
1000+
$0.1139
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?