
* Images are for reference only
BM08B-PBVSS-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM08B-PBVSS-TF(LF)(SN)
- JLCPCB Part #
- C566112
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x8P 2mm 3A 8 8P Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4846
200+
$0.1890
700+
$0.1826
1400+
$0.1777
Related Products
Welcome back, may I help you?