This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B05B-XAMS-1-T(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
B05B-XAMS-1-T(LF)(SN)
JLCPCB Part #
C594043
Package
Plugin
Description
-25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 5 5P 6.4mm 8.8mm Copper alloy Glass-Fiber Reinforced PA66 Green Through Hole Tin UL94V-0 XA 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2144
200+ $0.0831
500+ $0.0802
1000+ $0.0787
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons