
* Images are for reference only
S10B-AIT2G-1AK
Extended
- Manufacturer
- JST
- MFR.Part #
- S10B-AIT2G-1AK
- JLCPCB Part #
- C20615540
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 10 10.8mm 10P 14V 1x10P 2.54mm 20.5mm 31mm 5A Black PBT Right Angle 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 705
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$3.7963
10+
$3.3048
30+
$3.0132
80+
$2.7167
480+
$2.5814
960+
$2.5201
Related Products
Welcome back, may I help you?