
* Images are for reference only
BM07B-NSHSS-TBT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM07B-NSHSS-TBT(LF)(SN)
- JLCPCB Part #
- C2983893
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x7P 4.4mm 50V 6mm 7 7P 9mm Auxiliary Solder Pin Copper alloy NSH PA Surface Mount,Vertical Tin UL94V-0 White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.7631
10+
$0.6163
30+
$0.5437
100+
$0.4711
500+
$0.4291
1000+
$0.4066
Related Products
Welcome back, may I help you?